Part Details for SVC323T by SANYO Electric Co Ltd
Overview of SVC323T by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SVC323T
SVC323T CAD Models
SVC323T Part Data Attributes
|
SVC323T
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SVC323T
SANYO Electric Co Ltd
Variable Capacitance Diode, L Band, 16V, Silicon, SPA, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | R-PSIP-T2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 16 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 1.31% | |
Diode Capacitance Ratio-Min | 17.5 | |
Diode Capacitance-Nom | 522.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | L BAND | |
JESD-30 Code | R-PSIP-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Variable Capacitance Diode Classification | ABRUPT |