Part Details for SVP555H-5P by SPC Multicomp
Results Overview of SVP555H-5P by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SVP555H-5P Information
SVP555H-5P by SPC Multicomp is an Audio/RCA Connector.
Audio/RCA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SVP555H-5P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
19P1958
|
Newark | Connector, Xlr, Plug, 5 Position, No. Of Contacts:5Contacts, Gender:Plug, Connector Mounting:Cable Mount, Contact Plating:Silver Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Colour:Natural Rohs Compliant: Yes |Multicomp Pro SVP555H-5P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$0.2650 | Buy Now |
US Tariff Estimator: SVP555H-5P by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SVP555H-5P
SVP555H-5P Part Data Attributes
|
|
SVP555H-5P
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
SVP555H-5P
SPC Multicomp
Audio/RCA Connector, 5 Pole(s), Male, Solder Lug Terminal, Locking, Plug
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body/Shell Style | Plug | |
| Connector Type | Xlr | |
| Contact Finish Mating | Ag | |
| Contact Gender | Male | |
| Contact Style | Rnd Pin-Skt | |
| Insulator Color | Natural | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Panel | |
| Number Of Connectors | One | |
| Number of Poles | 5 | |
| Number of Ports | 1 | |
| Polarization Key | Polarized Housing | |
| Termination Type | Solder |