Part Details for SW-105 by Brainboxes LLC
Results Overview of SW-105 by Brainboxes LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-105 Information
SW-105 by Brainboxes LLC is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SW-105
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
67AC4279
|
Newark | Ethernet Switch, Rj45X5, 10/100Mbps, No. Of Ports:5Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:-, Port Types:Rj45 X 5, Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes (Alternate Part Number: 0837324004168 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$79.4500 | Buy Now |
|
DISTI #
2265-SW-105-ND
|
DigiKey | INDUSTRIAL EMBEDDABLE 5 PORT ETH Min Qty: 1 Container: Box |
31 Box |
|
$79.4500 | Buy Now |
|
DISTI #
360-SW-105
|
Mouser Electronics | Ethernet Development Tools Embedded Industrial 5 Port 10/100 Ethernet Switch RoHS: Compliant | 30 |
|
$83.4200 | Buy Now |
|
DISTI #
71307835
|
RS | ETHERNET SWITCH, 5 PORT, UNMANAGED, 5 TO 30 VDC, SW SERIES Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.4500 | RFQ |
|
DISTI #
SW-105
|
TME | Automation module: switch Ethernet, unmanaged, 5÷30VDC, RJ45, SW Min Qty: 1 | 18 |
|
$72.4800 / $78.6700 | Buy Now |
|
|
NAC | EMBEDDED 5PORT ETHERNET SWITCH. TEMPERATURE RANGE OF -40F TO +176F RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 3 |
|
$102.8000 | Buy Now |