Part Details for SW-331PIN by MACOM
Results Overview of SW-331PIN by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SW-331PIN Information
SW-331PIN by MACOM is an RF/Microwave Switch.
RF/Microwave Switches are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
US Tariff Estimator: SW-331PIN by MACOM
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SW-331PIN Part Data Attributes
|
|
SW-331PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
SW-331PIN
MACOM
SPDT, 0MHz Min, 2000MHz Max, 1 Func, 1.4dB Insertion Loss-Max, GAAS
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.70.00 | |
| 1dB Compression Point | 30 Dbm | |
| Construction | Component | |
| Insertion Loss-Max | 1.4 Db | |
| Isolation-Min | 40 Db | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| On Time-Nom | 0.01 µS | |
| Operating Frequency-Max | 2000 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | QFL7,.2X.25 | |
| Port Termination | Absorptive | |
| Power Supplies | -5/-8 V | |
| RF/Microwave Device Type | Spdt | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| VSWR-Max | 2 |