Part Details for SWH25A-NULC-S10-UU-BR by Sullins Connector Solutions
Overview of SWH25A-NULC-S10-UU-BR by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SWH25A-NULC-S10-UU-BR
SWH25A-NULC-S10-UU-BR CAD Models
SWH25A-NULC-S10-UU-BR Part Data Attributes:
|
SWH25A-NULC-S10-UU-BR
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
SWH25A-NULC-S10-UU-BR
Sullins Connector Solutions
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Red Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.264 inch | |
Body Depth | 0.506 inch | |
Body Length | 1.024 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL | |
Total Number of Contacts | 10 |
Alternate Parts for SWH25A-NULC-S10-UU-BR
This table gives cross-reference parts and alternative options found for SWH25A-NULC-S10-UU-BR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWH25A-NULC-S10-UU-BR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10136353-10111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 10 positions | Amphenol Communications Solutions | SWH25A-NULC-S10-UU-BR vs 10136353-10111LF |
25CH-F-10-BRN | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Brown Insulator | Adam Technologies Inc | SWH25A-NULC-S10-UU-BR vs 25CH-F-10-BRN |
10135175-10110LF | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Locking, Natural Insulator | Amphenol FCi | SWH25A-NULC-S10-UU-BR vs 10135175-10110LF |
08CH-A-10-IDC | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.031 inch Pitch, IDC Terminal, Locking, Black Insulator | Adam Technologies Inc | SWH25A-NULC-S10-UU-BR vs 08CH-A-10-IDC |
51746-10500600A0LF | Board Connector, 11 Contact(s), Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | SWH25A-NULC-S10-UU-BR vs 51746-10500600A0LF |
EZC28DJZN | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | SWH25A-NULC-S10-UU-BR vs EZC28DJZN |
EZC28DJZB | Card Edge Connector, 56 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking, Receptacle | Sullins Connector Solutions | SWH25A-NULC-S10-UU-BR vs EZC28DJZB |
A1254H-10P | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Locking, Beige Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | SWH25A-NULC-S10-UU-BR vs A1254H-10P |
68418-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Molex | SWH25A-NULC-S10-UU-BR vs 68418-1000 |
2007H-10-L | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.079 inch Pitch | Ratioplast Electronics | SWH25A-NULC-S10-UU-BR vs 2007H-10-L |