Part Details for SWT-DTSG6-1-R by Central Components Manufacturing
Results Overview of SWT-DTSG6-1-R by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWT-DTSG6-1-R Information
SWT-DTSG6-1-R by Central Components Manufacturing is a Keypad Switch.
Keypad Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: SWT-DTSG6-1-R by Central Components Manufacturing
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SWT-DTSG6-1-R Part Data Attributes
|
|
SWT-DTSG6-1-R
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SWT-DTSG6-1-R
Central Components Manufacturing
Keypad Switch, 1 Switches, SPST, Momentary, 2.55N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.40 | |
| Actuator Color | Red | |
| Body Breadth | 6.2 Mm | |
| Body Height | 3.5 Mm | |
| Body Length or Diameter | 6.2 Mm | |
| Circuit Configuration | 1x1 | |
| Mounting Feature | Through Hole-Straight | |
| Number of Switches | 1 | |
| Operating Force-Max | 2.55 N | |
| PCB Hole Count | 5 | |
| Surface Mount | No | |
| Switch Action | Momentary | |
| Switch Function | Spst | |
| Switch Type | Keypad Switch | |
| Terminal Length | 0.138 Inch | |
| Termination Type | Solder |