Part Details for SWT300KB150K by SEI Stackpole Electronics Inc
Results Overview of SWT300KB150K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SWT300KB150K Information
SWT300KB150K by SEI Stackpole Electronics Inc is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
SWT300KB150K Part Data Attributes
|
|
SWT300KB150K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SWT300KB150K
SEI Stackpole Electronics Inc
RESISTOR, WIRE WOUND
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Screw Ends, | |
| Reach Compliance Code | Compliant | |
| Construction | Tubular | |
| JESD-609 Code | e3 | |
| Manufacturer Series | Swt | |
| Package Diameter | 40 Mm | |
| Package Length | 272 Mm | |
| Package Shape | Tubular Package | |
| Package Style | Screw Ends | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 300 W | |
| Resistance | 150000 Ω | |
| Resistor Type | Fixed Resistor | |
| Series | Swt | |
| Technology | Wire Wound | |
| Terminal Finish | Matte Tin | |
| Tolerance | 10% |