-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Pass Filter, 465MHz, 8 Pin(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SXLP-450+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
3157-SXLP-450+-ND
|
DigiKey | LUMPED LC LPF, DC - 450 MHZ, 50 Min Qty: 1 Lead time: 12 Weeks Container: Strip |
136 In Stock |
|
$16.1125 / $20.2400 | Buy Now |
|
DISTI #
139-SXLP-450+
|
Mouser Electronics | Signal Conditioning Lumped LC Low Pass Filter, DC - 450 MHz, 50ohm RoHS: Compliant | 77 |
|
$15.7200 / $20.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SXLP-450+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
SXLP-450+
Mini-Circuits
Low Pass Filter, 465MHz, 8 Pin(s)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Attenuation Frequency-Max | 3000 Mhz | |
| Attenuation Frequency-Min | 545 Mhz | |
| Attenuation@Freq-Max | 35 Db | |
| Attenuation@Freq-Min | 20 Db | |
| Average Input Power | 0.5 W | |
| Center or Cutoff Frequency (fo/fc) | 465 Mhz | |
| Filter Type | Low Pass Filter | |
| Height | 6.86 Mm | |
| Input Impedance | 50 Ohm | |
| Insertion Loss-Max | 3 Db | |
| Length | 18.8 Mm | |
| Mounting Type | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| VSWR | 1.2 | |
| Width | 11.18 Mm |
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
Impedance matching can be achieved using a combination of series and shunt resistors, capacitors, and inductors. Mini-Circuits provides a impedance matching calculator tool on their website, which can help you determine the required components and their values.
The SXLP-450+ can handle up to 1W of continuous power, but it's recommended to derate the power handling to 0.5W to ensure reliable operation and minimize the risk of overheating.
The SXLP-450+ requires a bias voltage of 5V and a bias current of 10mA. It's essential to use a voltage regulator and a current limiting resistor to ensure the correct bias conditions are met.
The SXLP-450+ is specified to operate from -40°C to +85°C, but it's recommended to operate it within a temperature range of 0°C to 70°C for optimal performance and reliability.