Part Details for SXO53P3D171-200.000M by Suntsu Electronics Inc
Results Overview of SXO53P3D171-200.000M by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SXO53P3D171-200.000M Information
SXO53P3D171-200.000M by Suntsu Electronics Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TS3USB3000MRSER | Texas Instruments | DPDT USB 2.0 High-Speed and Mobile High-Definition Link (MHL) (6.1GHz) Switch 10-UQFN -40 to 85 |
Price & Stock for SXO53P3D171-200.000M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2388-SXO53P3D171-200.000M-ND
|
DigiKey | XTAL OSC XO 200.0000MHZ LVPECL Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$16.6250 / $16.9300 | Buy Now |
|
DISTI #
53545758
|
Verical | SXO53P3D171-200.000M Min Qty: 6 Package Multiple: 1 | Americas - 1000 |
|
$16.6250 / $16.9250 | Buy Now |