-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC9197
|
Newark | Delay Line, Prog, 1024, 12.2Ns, Tqfp-32, Total Delay Time:12.2Ns, Delay Time Per Tap:10Ps, No. Of Taps:1024, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Digital Ic Case:Tqfp, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Microchip SY100EP195VTG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$13.1200 / $16.3100 | Buy Now |
DISTI #
71Y4431
|
Newark | 3.3V/5V 2.5 Ghz Programmable Delay Line 32 Tqfp 7X7X1.0Mm Tray Rohs Compliant: Yes |Microchip SY100EP195VTG Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1600 | Buy Now |
DISTI #
576-1993-5-ND
|
DigiKey | IC DELAY LN 1024TAP PROG 32TQFP Min Qty: 1 Lead time: 27 Weeks Container: Tray |
1278 In Stock |
|
$12.6200 / $16.6500 | Buy Now |
DISTI #
SY100EP195VTG
|
Avnet Americas | Programmable Delay Line 1024Tap 1Delay I/P 10ps 32-Pin TQFP Tray - Trays (Alt: SY100EP195VTG) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks, 0 Days Container: Tray | 0 |
|
$12.6200 / $16.6500 | Buy Now |
DISTI #
998-SY100EP195VTG
|
Mouser Electronics | Delay Lines / Timing Elements 3.3V/5V 2.5 GHz Programmable Delay Line RoHS: Compliant | 996 |
|
$12.6200 / $16.6500 | Buy Now |
DISTI #
E54:1762_00167073
|
Arrow Electronics | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP Tray Min Qty: 250 Package Multiple: 250 Lead time: 27 Weeks Date Code: 2233 | Europe - 250 |
|
$10.9320 / $11.3870 | Buy Now |
DISTI #
SY100EP195VTG
|
Microchip Technology Inc | 3.3V/5V 2.5 GHz Programmable Delay Line, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.7000 / $16.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$7.6000 | Buy Now |
|
Onlinecomponents.com | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP Tray |
231 In Stock |
|
$7.6200 / $9.5600 | Buy Now |
DISTI #
66387857
|
Verical | Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP Tray Min Qty: 2 Package Multiple: 1 Date Code: 2232 | Americas - 462 |
|
$9.8250 / $17.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SY100EP195VTG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP195VTG
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for SY100EP195VTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP195VTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP195FAG | 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | SY100EP195VTG vs MC100EP195FAG |
SY100EP195VTC-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP195VTG vs SY100EP195VTC-TR |
SY100EP195VTCTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32 | Micrel Inc | SY100EP195VTG vs SY100EP195VTCTR |
SY100EP195VTG-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP195VTG vs SY100EP195VTG-TR |
MC100EP195FAR2G | 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 2000-REEL | onsemi | SY100EP195VTG vs MC100EP195FAR2G |
SY100EP195VTCTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32 | Microchip Technology Inc | SY100EP195VTG vs SY100EP195VTCTR |
MC100EP195FA | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | SY100EP195VTG vs MC100EP195FA |
SY100EP195VTI | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32 | Microchip Technology Inc | SY100EP195VTG vs SY100EP195VTI |
MC100EP195FAR2 | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | SY100EP195VTG vs MC100EP195FAR2 |