Part Details for SY100EP196VTCTR by Microchip Technology Inc
Overview of SY100EP196VTCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Part Details for SY100EP196VTCTR
SY100EP196VTCTR CAD Models
SY100EP196VTCTR Part Data Attributes
|
SY100EP196VTCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP196VTCTR
Microchip Technology Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
Alternate Parts for SY100EP196VTCTR
This table gives cross-reference parts and alternative options found for SY100EP196VTCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP196VTCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89295UTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32 | Micrel Inc | SY100EP196VTCTR vs SY89295UTGTR |
SY89296UTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY100EP196VTCTR vs SY89296UTGTR |
SY100EP195VTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32 | Micrel Inc | SY100EP196VTCTR vs SY100EP195VTGTR |
SY89295UMGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, MLF-32 | Microchip Technology Inc | SY100EP196VTCTR vs SY89295UMGTR |
SY100EP195VTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32 | Microchip Technology Inc | SY100EP196VTCTR vs SY100EP195VTGTR |
SY100EP196VTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LEAD FREE, TQFP-32 | Micrel Inc | SY100EP196VTCTR vs SY100EP196VTGTR |
SY89296UTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LEAD FREE, TQFP-32 | Microchip Technology Inc | SY100EP196VTCTR vs SY89296UTGTR |
SY89296UMGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Micrel Inc | SY100EP196VTCTR vs SY89296UMGTR |
SY89296UMGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, QCC32, 5 X 5 MM, LEAD FREE, MLF-32 | Microchip Technology Inc | SY100EP196VTCTR vs SY89296UMGTR |
SY100EP196VTCTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32 | Micrel Inc | SY100EP196VTCTR vs SY100EP196VTCTR |