Part Details for SY100EP195VTGTR by Micrel Inc
Overview of SY100EP195VTGTR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EP195VTGTR
SY100EP195VTGTR CAD Models
SY100EP195VTGTR Part Data Attributes:
|
SY100EP195VTGTR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EP195VTGTR
Micrel Inc
ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | QFP | |
Package Description | TQFP, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | NECL MODE: VCC=0 WITH VEE= -3.0V TO -5.5V | |
Family | 100E | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Logic IC Type | ACTIVE DELAY LINE | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Taps/Steps | 1023 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Delay Line | YES | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Total Delay-Nom (td) | 12.2 ns | |
Width | 7 mm |
Alternate Parts for SY100EP195VTGTR
This table gives cross-reference parts and alternative options found for SY100EP195VTGTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EP195VTGTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY100EP195VTG-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP195VTGTR vs SY100EP195VTG-TR |
SY100EP195VTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32 | Microchip Technology Inc | SY100EP195VTGTR vs SY100EP195VTITR |
SY100EP195VTG | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP195VTGTR vs SY100EP195VTG |
SY100EP195VTITR | Active Delay Line, Programmable, 1-Func, 1023-Tap, Complementary Output, ECL, PQFP32, TQFP-32 | Micrel Inc | SY100EP195VTGTR vs SY100EP195VTITR |
SY100EP195VTC-TR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32 | Microchip Technology Inc | SY100EP195VTGTR vs SY100EP195VTC-TR |
MC100EP195FA | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, LQFP-32 | onsemi | SY100EP195VTGTR vs MC100EP195FA |
MC100EP195FAG | 3.3 V ECL Programmable Delay Chip, 32 LEAD LQFP 7x7, 0.8P, 250-JTRAY | onsemi | SY100EP195VTGTR vs MC100EP195FAG |
SY100EP195VTGTR | ACTIVE DELAY LINE, COMPLEMENTARY OUTPUT, PQFP32, TQFP-32 | Microchip Technology Inc | SY100EP195VTGTR vs SY100EP195VTGTR |