Part Details for SY89875UMG-TR by Microchip Technology Inc
Overview of SY89875UMG-TR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SY89875UMG-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y4993
|
Newark | 2.5V Lvds Output Clock Divider/Fanout 16 Vqfn 3X3X1.00Mm T/R Rohs Compliant: Yes |Microchip SY89875UMG-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1300 | Buy Now |
DISTI #
SY89875UMG-CT-ND
|
DigiKey | IC CLK BUFFER 1:2 2GHZ 16MLF Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1422 In Stock |
|
$7.8900 / $10.4000 | Buy Now |
DISTI #
SY89875UMG-TR
|
Avnet Americas | 2.5V LVDS OUTPUT CLOCK DIVIDER/FANOUT - Tape and Reel (Alt: SY89875UMG-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$7.8900 / $10.4000 | Buy Now |
DISTI #
998-SY89875UMGTR
|
Mouser Electronics | Clock Drivers & Distribution 2.5V LVDS Output Clock Divider/Fanout RoHS: Compliant | 808 |
|
$7.8900 / $10.4000 | Buy Now |
DISTI #
SY89875UMG-TR
|
Microchip Technology Inc | 2.5V LVDS Output Clock Divider/Fanout, Projected EOL: 2034-06-19 RoHS: Compliant pbFree: Yes |
12000 Alternates Available |
|
$6.0700 / $10.4000 | Buy Now |
|
Future Electronics | 2.5V LVDS Output Clock Divider/Fanout, MLF33Q-16L RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Container: Reel | 0Reel |
|
$7.7400 | Buy Now |
|
Onlinecomponents.com | 14000 Factory Stock |
|
$4.9000 / $13.4300 | Buy Now | |
|
Ameya Holding Limited | 2.5V LVDS Output Clock Divider/Fanout, MLF33Q-16L | 14000 |
|
RFQ | |
|
NAC | 2.5V LVDS Output Clock Divider/Fanout - Package: 16 VQFN 3x3x1.00mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 11000 |
|
$4.8200 / $5.8100 | Buy Now |
|
Chip1Cloud | IC CLK BUFFER 1:2 2GHZ 16MLF | 7700 |
|
RFQ |
Part Details for SY89875UMG-TR
SY89875UMG-TR CAD Models
SY89875UMG-TR Part Data Attributes:
|
SY89875UMG-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY89875UMG-TR
Microchip Technology Inc
89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AVAILABLE DIVIDER RATIO ARE 2, 4, 8,16 OR STRAIGHT PASS-THROUGH | |
Family | 89875 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.87 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.015 ns | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for SY89875UMG-TR
This table gives cross-reference parts and alternative options found for SY89875UMG-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY89875UMG-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY89875UMG | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16 | Microchip Technology Inc | SY89875UMG-TR vs SY89875UMG |
SY89875UMGTR | 89875 SERIES, LOW SKEW CLOCK DRIVER, 2 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), QCC16, 3 X 3 MM, LEAD FREE, MLF-16 | Microchip Technology Inc | SY89875UMG-TR vs SY89875UMGTR |