-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6313
|
Newark | Zen Tvs 400W 13V Bi Do-214Ac Tr13/ Tr |Littelfuse SZ1SMA13CAT3G RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3780 | Buy Now |
DISTI #
F11503CT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1543 In Stock |
|
$0.2754 / $0.8400 | Buy Now |
DISTI #
863-SZ1SMA13CAT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 13V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant | 4652 |
|
$0.3140 / $0.8300 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
DISTI #
SZ1SMA13CAT3G
|
TTI | ESD Protection Diodes / TVS Diodes 13V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2840 / $0.2960 | Buy Now |
DISTI #
SZ1SMA13CAT3G-LF
|
TME | Diode: TVS, 0.4kW, 15.16V, 18.6A, bidirectional, ±5%, DO214AC Min Qty: 1 | 0 |
|
$0.3080 / $0.8280 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 13V DO214AC (SMA) SMT T&R | 0 |
|
$0.5112 / $0.5879 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMA13CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA13CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 15.92 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |