-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK1588
|
Newark | Tvs Diode, 400W, 18V, Bidir, Sma, Product Range:Sz1Sma Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:18V, Clamping Voltage Max:29.2V, Diode Case Style:Do-214Ac (Sma), No. Of Pins:2Pins, Minimum Breakdown Voltage:20V Rohs Compliant: Yes |Littelfuse SZ1SMA18CAT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.4280 / $0.8560 | Buy Now |
DISTI #
34AC6318
|
Newark | Zen Tvs 400W 18V Bi Do-214Ac Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMA18CAT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3780 | Buy Now |
DISTI #
F11509CT-ND
|
DigiKey | TVS DIODE 18VWM 29.2VC SMA Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11678 In Stock |
|
$0.2754 / $0.8400 | Buy Now |
DISTI #
863-SZ1SMA18CAT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant | 9596 |
|
$0.2740 / $0.5300 | Buy Now |
DISTI #
SZ1SMA18CAT3G
|
TTI | ESD Suppressors / TVS Diodes 18V 400W BI-DIR SZ1SMA AEC-Q101 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2740 / $0.2800 | Buy Now |
DISTI #
SZ1SMA18CAT3G-LF
|
TME | Diode: TVS, 0.4kW, 21.06V, 13.7A, bidirectional, ±5%, DO214AC Min Qty: 1 | 0 |
|
$0.2960 / $0.7970 | RFQ |
|
CHIPMALL.COM LIMITED | Package/EnclosureDO-214AC Reverse working voltage Vrwm18V Reverse breakdown voltage Vbr20V Operating temperature-65C~150C Peak pulse current Ipp13.7A | 29577 |
|
$0.0653 / $0.3736 | Buy Now |
DISTI #
3930544
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 18V, DO-214AC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4564 |
|
$0.3112 / $0.6693 | Buy Now |
DISTI #
3930544RL
|
element14 Asia-Pacific | TVS DIODE, BIDIR, 18V, DO-214AC RoHS: Compliant Min Qty: 100 Container: Reel | 4564 |
|
$0.3112 / $0.4851 | Buy Now |
DISTI #
3930544RL
|
Farnell | TVS DIODE, BIDIR, 18V, DO-214AC RoHS: Compliant Min Qty: 100 Lead time: 16 Weeks, 1 Days Container: Reel | 4564 |
|
$0.3010 / $0.4733 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMA18CAT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA18CAT3G
Littelfuse Inc
Trans Voltage Suppressor Diode, 400W, 18V V(RWM), Bidirectional, 1 Element, Silicon, SMA, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | SMA, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 22.11 V | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SZ1SMA18CAT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMA18CAT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMA18CAT3 | 400 W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | SZ1SMA18CAT3G vs 1SMA18CAT3 |