Part Details for SZ1SMB13AT3G by Littelfuse Inc
Overview of SZ1SMB13AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZ1SMB13AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC6345
|
Newark | Zen Tvs 600W 13V Uni Do-214Aa Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMB13AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1530 / $0.2040 | Buy Now |
DISTI #
F11539CT-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2180 In Stock |
|
$0.1449 / $0.5200 | Buy Now |
DISTI #
863-SZ1SMB13AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 13V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant | 8230 |
|
$0.1440 / $0.3400 | Buy Now |
DISTI #
SZ1SMB13AT3G
|
TTI | ESD Suppressors / TVS Diodes 13V 600W UNI-DIR SZ1SMB AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1440 / $0.1630 | Buy Now |
DISTI #
SZ1SMB13AT3G-LF
|
TME | Diode: TVS, 0.6kW, 15.15V, 27.9A, unidirectional, ±5%, DO214AA Min Qty: 1 | 0 |
|
$0.1550 / $0.7750 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 600W 13V DO214AA (SMB) SMT T&R | 0 |
|
$0.2888 / $0.3321 | RFQ |
Part Details for SZ1SMB13AT3G
SZ1SMB13AT3G CAD Models
SZ1SMB13AT3G Part Data Attributes
|
SZ1SMB13AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB13AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |