Part Details for 1SMB5915B by Rectron Semiconductor
Overview of 1SMB5915B by Rectron Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1SMB5915B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$0.1063 / $0.1623 | Buy Now |
Part Details for 1SMB5915B
1SMB5915B CAD Models
1SMB5915B Part Data Attributes:
|
1SMB5915B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1SMB5915B
Rectron Semiconductor
Zener Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7.5 Ω | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Knee Impedance-Max | 500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Voltage-Nom | 3.9 V | |
Reverse Current-Max | 25 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 96.1 mA |
Alternate Parts for 1SMB5915B
This table gives cross-reference parts and alternative options found for 1SMB5915B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1SMB5915B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZ1SMB5915BT3G-VF01 | 3.9 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL | onsemi | 1SMB5915B vs SZ1SMB5915BT3G-VF01 |
SZ1SMB5915BT3G | 3.0 W Zener Diode Voltage Regulator 3.9 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | 1SMB5915B vs SZ1SMB5915BT3G |
1SMB5915BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | 1SMB5915B vs 1SMB5915BT3 |
HSMBJ5915B | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5915B vs HSMBJ5915B |
1SMB5915BT3G | 3.0 W Zener Diode Voltage Regulator 3.9 V, SMB, 2500-REEL | onsemi | 1SMB5915B vs 1SMB5915BT3G |
HSMBJ5915BE3TR | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5915B vs HSMBJ5915BE3TR |
HSMBJ5915BE3 | Zener Diode, 3.9V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 1SMB5915B vs HSMBJ5915BE3 |
1SMB5915B | 3.9V, 0.83W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CASE 403A-03, SMB, 2 PIN | Motorola Mobility LLC | 1SMB5915B vs 1SMB5915B |
1SMB5915B | Zener Diode, 3.9V V(Z), 5%, 0.83W, Silicon, Unidirectional, CASE 403A-03, SMB, 2 PIN | Motorola Semiconductor Products | 1SMB5915B vs 1SMB5915B |