Part Details for SZ1SMB5934BT3G-VF01 by onsemi
Overview of SZ1SMB5934BT3G-VF01 by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for SZ1SMB5934BT3G-VF01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1510
|
Newark | Zen Smb Reg 3W Spcl Tr/Reel |Onsemi SZ1SMB5934BT3G-VF01 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 / $0.2800 | Buy Now |
|
Win Source Electronics | DIODE ZENER 24V 3W SMB | 2300 |
|
$0.6800 / $1.0190 | Buy Now |
Part Details for SZ1SMB5934BT3G-VF01
SZ1SMB5934BT3G-VF01 CAD Models
SZ1SMB5934BT3G-VF01 Part Data Attributes
|
SZ1SMB5934BT3G-VF01
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZ1SMB5934BT3G-VF01
onsemi
24 V, 3.0 W Zener Diode Voltage Regulator, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | R-PDSO-C2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2018-07-11 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 19 Ω | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 700 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.55 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 24 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 18.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.6 mA |
Alternate Parts for SZ1SMB5934BT3G-VF01
This table gives cross-reference parts and alternative options found for SZ1SMB5934BT3G-VF01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMB5934BT3G-VF01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMB5934BT3G | 3.0 W Zener Diode Voltage Regulator 24 V, SMB, 2500-REEL | onsemi | SZ1SMB5934BT3G-VF01 vs 1SMB5934BT3G |
HSMBJ5934BE3 | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5934BT3G-VF01 vs HSMBJ5934BE3 |
1SMB5934BT3 | 3.0 W Zener Diode Voltage Regulator, SMB, 2500-REEL | onsemi | SZ1SMB5934BT3G-VF01 vs 1SMB5934BT3 |
HSMBJ5934B | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5934BT3G-VF01 vs HSMBJ5934B |
HSMBJ5934BTR | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5934BT3G-VF01 vs HSMBJ5934BTR |
SZ1SMB5934BT3G | 3.0 W Zener Diode Voltage Regulator 24 V (Automotive), SMB, 2500-REEL, Automotive Qualified | onsemi | SZ1SMB5934BT3G-VF01 vs SZ1SMB5934BT3G |
HSMBJ5934BE3TR | Zener Diode, 24V V(Z), 5%, 1.56W, Silicon, Unidirectional, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SZ1SMB5934BT3G-VF01 vs HSMBJ5934BE3TR |
PSMA5934B/T3 | DIODE 24 V, 1.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-214AC, PLASTIC, DO-214AC, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | SZ1SMB5934BT3G-VF01 vs PSMA5934B/T3 |