-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK8342
|
Newark | Tvs Diode, Unidir, 33V, Do-214Ab Rohs Compliant: Yes |Littelfuse SZ1SMC33AT3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 900 |
|
$0.4510 / $0.8960 | Buy Now |
DISTI #
34AC6395
|
Newark | Zen Tvs 1500W 33V Uni Do-214Ab Tr13/ Tr Rohs Compliant: Yes |Littelfuse SZ1SMC33AT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3050 / $0.4070 | Buy Now |
DISTI #
F11590CT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMC Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4716 In Stock |
|
$0.2898 / $0.8800 | Buy Now |
DISTI #
863-SZ1SMC33AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 33V 1.5kW UNI-DIR SZ1SMC AEC-Q101 RoHS: Compliant | 3958 |
|
$0.3300 / $0.8700 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE | 2115 |
|
$0.3750 / $0.9000 | Buy Now |
DISTI #
SZ1SMC33AT3G
|
TTI | ESD Suppressors / TVS Diodes 33V 1.5kW UNI-DIR SZ1SMC AEC-Q101 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.2900 / $0.3400 | Buy Now |
DISTI #
SZ1SMC33AT3G-LF
|
TME | Diode: TVS, 1.5kW, 38.65V, 28.1A, unidirectional, ±5%, DO214AB Min Qty: 1 | 0 |
|
$0.3140 / $0.7980 | RFQ |
|
LCSC | 28.1A 1.5kW 53.3V 36.7V 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | 89 |
|
$0.3592 / $0.5875 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 33V DO214AB (SMC) SMT T&R | 0 |
|
$0.5797 / $0.6666 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZ1SMC33AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMC33AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.65 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.75 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SZ1SMC33AT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZ1SMC33AT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC33A | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, CASE 403-03, SMC, 2 PIN | Motorola Mobility LLC | SZ1SMC33AT3G vs 1SMC33A |
1SMC33A | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Central Semiconductor Corp | SZ1SMC33AT3G vs 1SMC33A |
1SMC33AT3G | 1500 Watt SMC Transient Voltage Suppressor, 33 V Unidirectional, SMC, 2500-REEL | onsemi | SZ1SMC33AT3G vs 1SMC33AT3G |
1SMC33ABK | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SZ1SMC33AT3G vs 1SMC33ABK |