Part Details for SZESD7C3.3DT5G by onsemi
Overview of SZESD7C3.3DT5G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SZESD7C3.3DT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AJ0499
|
Newark | Transient Voltage Suppressor And Esd Protection Diode, Sot-723/ Reel |Onsemi SZESD7C3.3DT5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0620 / $0.0890 | Buy Now |
DISTI #
488-SZESD7C3.3DT5GCT-ND
|
DigiKey | SOT-723 EUT SNGL CPR PBF Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0629 / $0.3900 | Buy Now |
DISTI #
SZESD7C3.3DT5G
|
Avnet Americas | ESD Suppressor TVS Array Dual Uni-Directional 3.3V 15kV Air/8kV Contact 3-Pin SOT-723 T/R - Tape and Reel (Alt: SZESD7C3.3DT5G) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0709 | Buy Now |
DISTI #
863-SZESD7C3.3DT5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOT-723 RoHS: Compliant | 0 |
|
$0.0600 / $0.3900 | Order Now |
|
Onlinecomponents.com | ESD Protection Diode, SOT-723 | 0 |
|
$0.0571 / $0.0656 | Buy Now |
DISTI #
SZESD7C3.3DT5G
|
Avnet Silica | ESD Suppressor TVS Array Dual Uni-Directional 3.3V 15kV Air/8kV Contact 3-Pin SOT-723 T/R (Alt: SZESD7C3.3DT5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZESD7C3.3DT5G
SZESD7C3.3DT5G CAD Models
SZESD7C3.3DT5G Part Data Attributes
|
SZESD7C3.3DT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD7C3.3DT5G
onsemi
ESD Protection Diode, SOT-723, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 631AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.24 W | |
Reference Standard | AEC-Q101, IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |