Part Details for SZESD9X12ST5G by onsemi
Overview of SZESD9X12ST5G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZESD9X12ST5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2434
|
Newark | Esd Protection Diode/ Reel Rohs Compliant: Yes |Onsemi SZESD9X12ST5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1180 | Buy Now |
DISTI #
488-SZESD9X12ST5GCT-ND
|
DigiKey | TVS DIODE 12VWM 23.7VC SOD923 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18497 In Stock |
|
$0.0855 / $0.4000 | Buy Now |
DISTI #
SZESD9X12ST5G
|
Avnet Americas | ESD Suppressor TVS 30kV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD9X12ST5G) RoHS: Compliant Min Qty: 3693 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 288000 Partner Stock |
|
$0.0839 / $0.1002 | Buy Now |
DISTI #
SZESD9X12ST5G
|
Avnet Americas | ESD Suppressor TVS 30kV 2-Pin SOD-923 T/R - Tape and Reel (Alt: SZESD9X12ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0839 / $0.1002 | Buy Now |
DISTI #
863-SZESD9X12ST5G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOD-923 2 EUT SNG CU PBF RoHS: Compliant | 3193 |
|
$0.0970 / $0.4000 | Buy Now |
|
Future Electronics | SZESD Series 140 W 12 V Uni Directional SMT TVS Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0892 / $0.0941 | Buy Now |
|
Future Electronics | SZESD Series 140 W 12 V Uni Directional SMT TVS Diode - SOD-923 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0892 / $0.0941 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor TVS Uni-Dir 12V Automotive 2-Pin SOD-923 T/R | 0 |
|
$0.0815 / $0.0901 | Buy Now |
|
Rochester Electronics | ESD9X12S - Trans Voltage Suppressor Diode, 12V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 56000 |
|
$0.0839 / $0.0987 | Buy Now |
DISTI #
SZESD9X12ST5G
|
Avnet Silica | ESD Suppressor TVS 30kV 2-Pin SOD-923 T/R (Alt: SZESD9X12ST5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZESD9X12ST5G
SZESD9X12ST5G CAD Models
SZESD9X12ST5G Part Data Attributes
|
SZESD9X12ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZESD9X12ST5G
onsemi
ESD Protection Diode, SOD-923, 1.0x0.6, 0.43 Max Height, 8000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.43 Max Height | |
Pin Count | 2 | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Min | 13.5 V | |
Clamping Voltage-Max | 23.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 140 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.15 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |