-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode, Low Capacitance, High Speed Video Interface, UDFN18, 5.5x1.5, 0.5P/0.75P, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W2435
|
Newark | Esd Protection Diode, Low Capacitance, High Speed Video Interface/ Reel |Onsemi SZMG2040MUTAG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3070 / $0.4000 | Buy Now |
DISTI #
SZMG2040MUTAGOSCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC 18UDFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2216 In Stock |
|
$0.2970 / $0.9000 | Buy Now |
DISTI #
SZMG2040MUTAG
|
Avnet Americas | ESD Suppressor TVS 15kV 18-Pin UDFN T/R - Tape and Reel (Alt: SZMG2040MUTAG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 21000 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
SZMG2040MUTAG
|
Avnet Americas | ESD Suppressor TVS 15kV 18-Pin UDFN T/R - Tape and Reel (Alt: SZMG2040MUTAG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 513 Partner Stock |
|
RFQ | |
DISTI #
SZMG2040MUTAG
|
Avnet Americas | ESD Suppressor TVS 15kV 18-Pin UDFN T/R - Tape and Reel (Alt: SZMG2040MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 21000 Factory Stock |
|
$0.2946 / $0.3517 | Buy Now |
DISTI #
863-SZMG2040MUTAG
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes HDMI PORT ESD PROTECTION RoHS: Compliant | 26021 |
|
$0.2970 / $0.9000 | Buy Now |
|
Onlinecomponents.com | ESD Protection Diode, Low Capacitance, High Speed Video Interface | 0 |
|
$0.2818 / $0.3121 | Buy Now |
|
Rochester Electronics | MG2040 - Trans Voltage Suppressor Diode, 5V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 513 |
|
$0.2945 / $0.3465 | Buy Now |
DISTI #
SZMG2040MUTAG
|
Avnet Silica | (Alt: SZMG2040MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
SZMG2040MUTAG
|
EBV Elektronik | (Alt: SZMG2040MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMG2040MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMG2040MUTAG
onsemi
ESD Protection Diode, Low Capacitance, High Speed Video Interface, UDFN18, 5.5x1.5, 0.5P/0.75P, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN18, 5.5x1.5, 0.5P/0.75P | |
Pin Count | 18 | |
Manufacturer Package Code | 517CP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 5.5 V | |
Clamping Voltage-Max | 15.3 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |