Part Details for SZMMBZ20VALT1G by onsemi
Overview of SZMMBZ20VALT1G by onsemi
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SZMMBZ20VALT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7590
|
Newark | Zen Sot23 Reg .225W Spcl/ Reel |Onsemi SZMMBZ20VALT1G RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
SZMMBZ20VALT1GOSCT-ND
|
DigiKey | DIODE ZENER 20V SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9901 In Stock |
|
$0.0210 / $0.2000 | Buy Now |
DISTI #
SZMMBZ20VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ20VALT1G) RoHS: Compliant Min Qty: 26316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 48000 Partner Stock |
|
$0.0236 / $0.0281 | Buy Now |
DISTI #
SZMMBZ20VALT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZMMBZ20VALT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Reel | 2466000 Factory Stock |
|
$0.0201 / $0.0240 | Buy Now |
DISTI #
863-SZMMBZ20VALT1G
|
Mouser Electronics | Zener Diodes ZEN REG .225W SPCL RoHS: Compliant | 442397 |
|
$0.0250 / $0.2000 | Buy Now |
|
Future Electronics | SZMMBZ Series 17 V 40 W 28 Vcl Uni-Directional SMT Zener TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 39000Reel |
|
$0.0203 / $0.0232 | Buy Now |
|
Future Electronics | SZMMBZ Series 17 V 40 W 28 Vcl Uni-Directional SMT Zener TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0203 / $0.0232 | Buy Now |
|
Future Electronics | SZMMBZ Series 17 V 40 W 28 Vcl Uni-Directional SMT Zener TVS Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0203 / $0.0232 | Buy Now |
|
Onlinecomponents.com | ESD Suppressor Diode Zener Uni-Dir/Bi-Dir 17V 20Vbr 28Vc Automotive 3-Pin SOT-23 T/R |
60000 In Stock |
|
$0.0198 / $0.0246 | Buy Now |
DISTI #
70357763
|
Verical | ESD Suppressor Zener Uni-Dir/Bi-Dir 17V Automotive AEC-Q101 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 283 Package Multiple: 1 Date Code: 2334 | Americas - 107848 |
|
$0.0208 | Buy Now |
Part Details for SZMMBZ20VALT1G
SZMMBZ20VALT1G CAD Models
SZMMBZ20VALT1G Part Data Attributes
|
SZMMBZ20VALT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ20VALT1G
onsemi
Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Breakdown Voltage-Nom | 20 V | |
Clamping Voltage-Max | 28 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101; IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 17 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 17 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZMMBZ20VALT1G
This table gives cross-reference parts and alternative options found for SZMMBZ20VALT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ20VALT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM15 | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Microsemi Corporation | SZMMBZ20VALT1G vs SM15 |
SM15.TCT | Trans Voltage Suppressor Diode, 300W, 15V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE PACKAGE-3 | Semtech Corporation | SZMMBZ20VALT1G vs SM15.TCT |
SZMMBZ20VAWT1G | Zener Protection, 40 Watt Peak Power 20V Zener Transient Voltage Suppressor, 40 Watt Peak Power, 3000-REEL, Automotive Qualified | onsemi | SZMMBZ20VALT1G vs SZMMBZ20VAWT1G |
MMBZ20VALQ-7-F | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SZMMBZ20VALT1G vs MMBZ20VALQ-7-F |
MMBZ20VAWT1G | Zener Protection, 40 Watt Peak Power 20V Zener Transient Voltage Suppressor, 40 Watt Peak Power, 3000-REEL | onsemi | SZMMBZ20VALT1G vs MMBZ20VAWT1G |
MMBZ20VAL-7-F | Trans Voltage Suppressor Diode, 40W, 17V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | SZMMBZ20VALT1G vs MMBZ20VAL-7-F |
MMBZ20VALT1G | Dual Common Anode Zener Diode Protection, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SZMMBZ20VALT1G vs MMBZ20VALT1G |