Part Details for SZMMBZ5245ELT1G by onsemi
Results Overview of SZMMBZ5245ELT1G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SZMMBZ5245ELT1G Information
SZMMBZ5245ELT1G by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SZMMBZ5245ELT1G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
97W6500
|
Newark | Zener Diode, 15V, 0.225W, Sot-23, Zener Voltage Nom:15V, Power Dissipation:225Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmbz52Xxelt1G Series Rohs Compliant: Yes |Onsemi SZMMBZ5245ELT1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1100 / $0.1510 | Buy Now |
|
DISTI #
488-SZMMBZ5245ELT1GCT-ND
|
DigiKey | DIODE ZENER 15V 225MW SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5287 In Stock |
|
$0.0751 / $0.3500 | Buy Now |
|
DISTI #
SZMMBZ5245ELT1G
|
Avnet Americas | - Tape and Reel (Alt: SZMMBZ5245ELT1G) COO: China RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 900036000 Factory Stock |
|
$0.0751 / $0.0801 | Buy Now |
|
DISTI #
863-SZMMBZ5245ELT1G
|
Mouser Electronics | Zener Diodes SOT-23 3 SNGL CPR PBF RoHS: Compliant | 17555 |
|
$0.0750 / $0.3500 | Buy Now |
|
|
Onlinecomponents.com | 225 mW Zener Diode Voltage Regulator 15 V COO: Malaysia RoHS: Compliant | 0 |
|
$0.0720 / $0.0823 | Buy Now |
|
|
Bristol Electronics | Min Qty: 13 | 385 |
|
$0.1237 / $0.4125 | Buy Now |
|
|
Quest Components | 308 |
|
$0.1100 / $0.5500 | Buy Now | |
|
DISTI #
SZMMBZ5245ELT1G
|
TME | Diode: Zener, 0.3W, 15V, SMD, reel,tape, SOT23, single diode Min Qty: 1 | 0 |
|
$0.1090 / $0.3400 | RFQ |
|
DISTI #
SZMMBZ5245ELT1G
|
Avnet Asia | (Alt: SZMMBZ5245ELT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
SZMMBZ5245ELT1G
|
Avnet Silica | (Alt: SZMMBZ5245ELT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SZMMBZ5245ELT1G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SZMMBZ5245ELT1G
SZMMBZ5245ELT1G Part Data Attributes
|
|
SZMMBZ5245ELT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMBZ5245ELT1G
onsemi
225 mW Zener Diode Voltage Regulator 15 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 (TO-236) 3 LEAD | |
| Package Description | Sot-23, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | 318 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 6 Weeks | |
| Additional Feature | Ir-Nom | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 16 Ω | |
| Forward Voltage-Max (VF) | 0.9 V | |
| JEDEC-95 Code | TO-236 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 600 Ω | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.225 W | |
| Reference Standard | Aec-Q101 | |
| Reference Voltage-Nom | 15 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 11 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 8.5 Ma |
Alternate Parts for SZMMBZ5245ELT1G
This table gives cross-reference parts and alternative options found for SZMMBZ5245ELT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMBZ5245ELT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MMBZ5245B-TP-HF | Micro Commercial Components | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, | SZMMBZ5245ELT1G vs MMBZ5245B-TP-HF |
| BZX84B18 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 2%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | SZMMBZ5245ELT1G vs BZX84B18 |
| MMBZ5243B-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 13V V(Z), 5%, 0.225W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SZMMBZ5245ELT1G vs MMBZ5243B-HE3-18 |
| MMBZ5242B | International Semiconductor Inc | Check for Price | Zener Diode, 12V V(Z), 5%, 0.35W, Silicon, Unidirectional | SZMMBZ5245ELT1G vs MMBZ5242B |
| BZX84-A15TRL | NXP Semiconductors | Check for Price | Zener Diode, 15V V(Z), 1%, 0.35W, Silicon, Unidirectional | SZMMBZ5245ELT1G vs BZX84-A15TRL |
| MMBZ5245B-V-GS08 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT PACKAGE-3 | SZMMBZ5245ELT1G vs MMBZ5245B-V-GS08 |
| BZX84C18 | STMicroelectronics | Check for Price | 18V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | SZMMBZ5245ELT1G vs BZX84C18 |
| MMBZ5246B-13 | Diodes Incorporated | Check for Price | Zener Diode, 16V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | SZMMBZ5245ELT1G vs MMBZ5246B-13 |
| BZX84C15ET1 | onsemi | Check for Price | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | SZMMBZ5245ELT1G vs BZX84C15ET1 |
| BZX84C18 | Vishay Intertechnologies | Check for Price | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | SZMMBZ5245ELT1G vs BZX84C18 |
SZMMBZ5245ELT1G Frequently Asked Questions (FAQ)
-
A recommended PCB layout for optimal thermal performance would be to use a thermal pad on the bottom of the package, connected to a large copper area on the PCB. This helps to dissipate heat efficiently. Additionally, using a thermal via array under the package can further improve thermal performance.
-
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including the maximum junction temperature (Tj) of 150°C. Proper thermal design, including a heat sink or thermal pad, can help keep the junction temperature within the recommended range. Additionally, consider using a thermally conductive material, such as a thermal interface material (TIM), between the device and the heat sink.
-
The recommended soldering profile for the SZMMBZ5245ELT1G is a reflow profile with a peak temperature of 260°C, a dwell time above 220°C of 30-60 seconds, and a total process time of 3-5 minutes. It's essential to follow the recommended soldering profile to prevent damage to the device.
-
To handle ESD protection during handling and assembly, it's recommended to use an ESD wrist strap or mat, and to ensure that all equipment and tools are properly grounded. Additionally, consider using ESD-protective packaging and handling materials to prevent damage to the device.
-
The recommended storage and handling conditions for the SZMMBZ5245ELT1G include storing the devices in their original packaging, in a dry, cool place (less than 30°C and 60% relative humidity). Avoid exposing the devices to direct sunlight, moisture, or extreme temperatures.