Part Details for SZMMQA6V2T1G by onsemi
Overview of SZMMQA6V2T1G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SZMMQA6V2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T7661
|
Newark | Mi Sc74 Tvs Quad 6.2V Tr/Reel |Onsemi SZMMQA6V2T1G RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SZMMQA6V2T1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: SZMMQA6V2T1G) RoHS: Compliant Min Qty: 4588 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9000 Partner Stock |
|
RFQ | |
DISTI #
SZMMQA6V2T1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: SZMMQA6V2T1G) RoHS: Compliant Min Qty: 5145 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 6000 Partner Stock |
|
$0.0719 | Buy Now |
|
Rochester Electronics | MMQA6V2 - ESD / Surge Protector RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.0603 / $0.0709 | Buy Now |
DISTI #
C1S541902406878
|
Chip1Stop | Zener Diode RoHS: Compliant | 743 |
|
$0.0757 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
RFQ |
Part Details for SZMMQA6V2T1G
SZMMQA6V2T1G CAD Models
SZMMQA6V2T1G Part Data Attributes
|
SZMMQA6V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMQA6V2T1G
onsemi
ESD / Surge Protector, SC-74 (SC-59ML) 6 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 6.51 V | |
Breakdown Voltage-Min | 5.89 V | |
Breakdown Voltage-Nom | 6.2 V | |
Clamping Voltage-Max | 9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SZMMQA6V2T1G
This table gives cross-reference parts and alternative options found for SZMMQA6V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMQA6V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZMMQA6V2T1 | DIODE TVS DIODE, Transient Suppressor | onsemi | SZMMQA6V2T1G vs SZMMQA6V2T1 |