-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC7335
|
Newark | Zener Diode, Aec-Q101, 47V, Sod-123, Zener Voltage Vz Typ:47V, Power Dissipation Pd:500Mw, Diode Case Style:Sod-123, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:150°C, Product Range:Szmmsz52Xxxt1G Series, Rohs Compliant: Yes |Onsemi SZMMSZ5261BT1G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 860 |
|
$0.0860 / $0.3720 | Buy Now |
DISTI #
76T7788
|
Newark | Zener Diode 500 Mw Sod-123/ Reel |Onsemi SZMMSZ5261BT1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0420 / $0.0600 | Buy Now |
DISTI #
79AH7158
|
Newark | Zen Sod123 Reg 0.5W 47V Rohs Compliant: Yes |Onsemi SZMMSZ5261BT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0580 | Buy Now |
DISTI #
SZMMSZ5261BT1GOSCT-ND
|
DigiKey | DIODE ZENER 47V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20118 In Stock |
|
$0.0418 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5261BT1G
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5261BT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.0401 / $0.0478 | Buy Now |
DISTI #
SZMMSZ5261BT1G
|
Avnet Americas | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5261BT1G) RoHS: Compliant Min Qty: 17858 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.0347 / $0.0414 | Buy Now |
DISTI #
863-SZMMSZ5261BT1G
|
Mouser Electronics | Zener Diodes ZEN REG 0.5W 47V RoHS: Compliant | 19886 |
|
$0.0410 / $0.3500 | Buy Now |
|
Future Electronics | MMSZ5261BT1 Series 500 mW 10 mA 47 V SMT Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0407 / $0.0457 | Buy Now |
|
Future Electronics | MMSZ5261BT1 Series 500 mW 10 mA 47 V SMT Automotive Zener Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0407 / $0.0457 | Buy Now |
DISTI #
SZMMSZ5261BT1G
|
Avnet Silica | Diode Zener Single 47V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5261BT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Silica - 9000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZMMSZ5261BT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5261BT1G
onsemi
Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-123 2 LEAD | |
Pin Count | 2 | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 49 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 105 Ω | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 47 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.7 mA |
This table gives cross-reference parts and alternative options found for SZMMSZ5261BT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5261BT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMSZ5261B-AU_R2_000A1 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SZMMSZ5261BT1G vs MMSZ5261B-AU_R2_000A1 |
MMSZ5261BT1 | Zener Diode 500 mW SOD-123, SOD-123 2 LEAD, 3000-REEL | onsemi | SZMMSZ5261BT1G vs MMSZ5261BT1 |
MMSZ5261B-E3-08 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5261BT1G vs MMSZ5261B-E3-08 |
MMSZ5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional | Lite-On Semiconductor Corporation | SZMMSZ5261BT1G vs MMSZ5261B |
MMSZ5261BT3 | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ5261BT1G vs MMSZ5261BT3 |
MMSZ5261B | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SZMMSZ5261BT1G vs MMSZ5261B |
MMSZ5261B_R2_00001 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, | PanJit Semiconductor | SZMMSZ5261BT1G vs MMSZ5261B_R2_00001 |
MMSZ5261B-V-GS08 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5261BT1G vs MMSZ5261B-V-GS08 |
MMSZ5261BT1 | 47V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, CASE 425, 2 PIN | Motorola Mobility LLC | SZMMSZ5261BT1G vs MMSZ5261BT1 |
MMSZ5261B-E3-18 | Zener Diode, 47V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | SZMMSZ5261BT1G vs MMSZ5261B-E3-18 |