Part Details for SZMMSZ5272BT3G by onsemi
Overview of SZMMSZ5272BT3G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for SZMMSZ5272BT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X4562
|
Newark | Zener Diode, 110V, 0.5W, Sod-123, Zener Voltage Nom:110V, Power Dissipation:500Mw, Diode Case Style:Sod-123, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Szmmsz52Xxxt1G Series Rohs Compliant: Yes |Onsemi SZMMSZ5272BT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
488-SZMMSZ5272BT3GCT-ND
|
DigiKey | DIODE ZENER 110V 500MW SOD123 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0348 / $0.3500 | Buy Now |
DISTI #
SZMMSZ5272BT3G
|
Avnet Americas | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R - Tape and Reel (Alt: SZMMSZ5272BT3G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0329 / $0.0392 | Buy Now |
DISTI #
863-SZMMSZ5272BT3G
|
Mouser Electronics | Zener Diodes ZEN SOD123 REG 0.5W 110V RoHS: Compliant | 0 |
|
$0.0380 / $0.3500 | Order Now |
|
Rochester Electronics | SZMMSZ52 - Zener Diode 500 mW SOD-123 RoHS: Compliant Status: Active Min Qty: 1 | 9990 |
|
$0.0328 / $0.0386 | Buy Now |
DISTI #
SZMMSZ5272BT3G
|
Avnet Silica | Diode Zener Single 110V 5% 500mW 2-Pin SOD-123 T/R (Alt: SZMMSZ5272BT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SZMMSZ5272BT3G
SZMMSZ5272BT3G CAD Models
SZMMSZ5272BT3G Part Data Attributes:
|
SZMMSZ5272BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZMMSZ5272BT3G
onsemi
Zener Diode 500 mW SOD-123, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 425-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 750 Ω | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 3000 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 110 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 84 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.1 mA |
Alternate Parts for SZMMSZ5272BT3G
This table gives cross-reference parts and alternative options found for SZMMSZ5272BT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SZMMSZ5272BT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPZ28X-1N5272B | Zener Diode, | Central Semiconductor Corp | SZMMSZ5272BT3G vs CPZ28X-1N5272B |
CPZ28X-1N986B | Zener Diode, | Central Semiconductor Corp | SZMMSZ5272BT3G vs CPZ28X-1N986B |