-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32V Dual Line CAN Bus Protector in SOT-23 AEC-Q 24 V CAN Bus Protector in SOT-23, 10000-REEL, Automotive Qualified
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y0833
|
Newark | Sot-23 27 Can Bus/ Reel |Onsemi SZNUP3105LT3G RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1620 | Buy Now |
DISTI #
SZNUP3105LT3GOSCT-ND
|
DigiKey | TVS DIODE 32VWM 66VC SOT23-3 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16684 In Stock |
|
$0.1305 / $0.4600 | Buy Now |
DISTI #
SZNUP3105LT3G
|
Avnet Americas | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: SZNUP3105LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1301 | Buy Now |
DISTI #
863-SZNUP3105LT3G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOT-23 27 CAN BUS RoHS: Compliant | 80099 |
|
$0.1310 / $0.3900 | Buy Now |
|
Future Electronics | ESD Suppressor TVS Diode 32V Automotive 3-Pin RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Future Electronics | ESD Suppressor TVS Diode 32V Automotive 3-Pin RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.1280 / $0.1330 | Buy Now |
|
Onlinecomponents.com | 32V Dual Line CAN Bus Protector in SOT-23 AEC-Q 24 V CAN Bus Protector in SOT-23 |
10000 In Stock |
|
$0.1262 / $0.1429 | Buy Now |
DISTI #
SZNUP3105LT3G
|
Avnet Silica | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R (Alt: SZNUP3105LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901342528
|
Chip1Stop | ESD Suppressor TVS 32V Automotive 3-Pin SOT-23 T/R RoHS: Compliant | 20000 |
|
$0.1410 / $0.2586 | Buy Now |
DISTI #
SZNUP3105LT3G
|
EBV Elektronik | ESD Suppressor TVS 30kV 3-Pin SOT-23 T/R (Alt: SZNUP3105LT3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZNUP3105LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZNUP3105LT3G
onsemi
32V Dual Line CAN Bus Protector in SOT-23 AEC-Q 24 V CAN Bus Protector in SOT-23, 10000-REEL, Automotive Qualified
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-236, 3 PIN | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 35.6 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 32 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |