Part Details for SZP6SMB13AT3G by onsemi
Overview of SZP6SMB13AT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Part Details for SZP6SMB13AT3G
SZP6SMB13AT3G CAD Models
SZP6SMB13AT3G Part Data Attributes:
|
SZP6SMB13AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB13AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 13 V, Unidirectional, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |