Part Details for SZP6SMB62AT3G by onsemi
Overview of SZP6SMB62AT3G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SZP6SMB62AT3G
SZP6SMB62AT3G CAD Models
SZP6SMB62AT3G Part Data Attributes
|
SZP6SMB62AT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SZP6SMB62AT3G
onsemi
600 Watt SMB Transient Voltage Suppressor, 62 V, Unidirectional, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 62 V | |
Clamping Voltage-Max | 85 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 53 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |