-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK5421
|
Newark | Zen Tvs 400W 13V Uni Sod-123Fl Tr7/ Tr |Littelfuse SZSMF4L13AT1G RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 / $0.2070 | Buy Now |
DISTI #
18-SZSMF4L13AT1GCT-ND
|
DigiKey | ZEN TVS 400W 13V UNI SOD-123FL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1555 / $0.5300 | Buy Now |
DISTI #
576-SZSMF4L13AT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Zen TVS 400W 13V UNI SOD-123FL TR7 RoHS: Compliant | 0 |
|
$0.1520 / $0.1710 | Order Now |
|
Future Electronics | Zen TVS 400W 13V UNI SOD-123FL TR7 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1520 / $0.1670 | Buy Now |
DISTI #
SZSMF4L13AT1G
|
TTI | ESD Protection Diodes / TVS Diodes Zen TVS 400W 13V UNI SOD-123FL TR7 RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1520 / $0.1690 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 13V UNI SOD123FL AEC-Q101 SMT | 0 |
|
$0.2791 / $0.3210 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZSMF4L13AT1G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZSMF4L13AT1G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |