-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18-SZSMF4L13AT3GCT-ND
|
DigiKey | ZEN TVS 400W 13V UNI SOD-123FL T Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4896 In Stock |
|
$0.1505 / $0.5400 | Buy Now |
DISTI #
576-SZSMF4L13AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes Zen TVS 400W 13V UNI SOD-123FL TR13 RoHS: Compliant | 14995 |
|
$0.1510 / $0.5200 | Buy Now |
|
Future Electronics | Zen TVS 400W 13V UNI SOD-123FL TR13 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1600 / $0.1700 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 400W 13V UNI SOD123FL AEC-Q101 SMT | 0 |
|
$0.3143 / $0.3614 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SZSMF4L13AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZSMF4L13AT3G
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |