There are no models available for this part yet.
Overview of SZSMF7.0AT1G by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SZSMF7.0AT1G by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
79AC7424
|
Newark | Zen Tvs 200W 7V Uni Sod-123Fl Tr7/ Tr |Littelfuse SZSMF7.0AT1G RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1510 / $0.2020 | Buy Now | |
DISTI #
18-SZSMF7.0AT1GTR-ND
|
DigiKey | TVS DIODE 7VWM 12VC SOD123FL TR Min Qty: 3000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1481 / $0.1720 | Buy Now | |
DISTI #
576-SZSMF7.0AT1G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes ZENER 200W RoHS: Compliant | 0 |
|
$0.1440 / $0.5100 | Order Now | |
Future Electronics | Zen TVS 200W 7V UNI SOD-123FL TR7 RoHS: Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1430 / $0.1530 | Buy Now | ||
DISTI #
SZSMF7.0AT1G
|
TTI | ESD Protection Diodes / TVS Diodes ZENER 200W RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1430 / $0.1550 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 200W 7V SOD123FL SMT T&R | 0 |
|
$0.2810 / $0.3231 | RFQ |
CAD Models for SZSMF7.0AT1G by Littelfuse Inc
Part Data Attributes for SZSMF7.0AT1G by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
|
Breakdown Voltage-Max
|
8.6 V
|
Breakdown Voltage-Min
|
7.78 V
|
Breakdown Voltage-Nom
|
8.19 V
|
Clamping Voltage-Max
|
12 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.385 W
|
Reference Standard
|
AEC-Q101; IEC-61000-4-2,4-4
|
Rep Pk Reverse Voltage-Max
|
7 V
|
Reverse Current-Max
|
100 µA
|
Reverse Test Voltage
|
7 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|