Part Details for T0805R105KCT by Walsin Technology Corporation
Overview of T0805R105KCT by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T0805R105KCT
T0805R105KCT CAD Models
T0805R105KCT Part Data Attributes
|
T0805R105KCT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
T0805R105KCT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | T0805 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND |
Alternate Parts for T0805R105KCT
This table gives cross-reference parts and alternative options found for T0805R105KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T0805R105KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC05KTB250105A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Viking Tech Corp | T0805R105KCT vs MC05KTB250105A |
NMC0805X7R105K25TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | NIC Components Corp | T0805R105KCT vs NMC0805X7R105K25TRPLP |
C0805F105K3RAC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T0805R105KCT vs C0805F105K3RAC |
C0805F105K3RACTU | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | T0805R105KCT vs C0805F105K3RACTU |
B37941A0105K072 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | T0805R105KCT vs B37941A0105K072 |
B37941K0105K060 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | T0805R105KCT vs B37941K0105K060 |
CL21B105KAF4PNO | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | T0805R105KCT vs CL21B105KAF4PNO |
GXM219R71E105KA88J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | T0805R105KCT vs GXM219R71E105KA88J |
C0805F105K3RAL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | KEMET Corporation | T0805R105KCT vs C0805F105K3RAL |
B37941K0105K070 | CAPACITOR, CERAMIC, MULTILAYER, 25V, X7R, 1uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | T0805R105KCT vs B37941K0105K070 |