Part Details for T1020-B002-12 by MISC. TAPES
Results Overview of T1020-B002-12 by MISC. TAPES
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T1020-B002-12 Information
T1020-B002-12 by MISC. TAPES is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SF-NDCCGF28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) | |
| MP-64RJ45UNNB-002 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNB-002 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Blue 2ft | |
| SF-NDCCGJ28GB-002M | Amphenol Cables on Demand | Amphenol SF-NDCCGJ28GB-002M 2m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (6.6 ft) - 26 AWG (Low-Loss Version) |
Price & Stock for T1020-B002-12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bisco Industries | 1 |
|
Buy Now |