Part Details for T1103 by Pulse Electronics Corporation
Overview of T1103 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T1103
T1103 CAD Models
T1103 Part Data Attributes:
|
T1103
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1103
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | TURNS RATIO: 1:2; 1:2, HEIGHT DIM INCLUDES TERMINAL ALSO | |
Approvals | BABT | |
Height | 5.84 mm | |
Length | 28.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 16.26 mm |
Alternate Parts for T1103
This table gives cross-reference parts and alternative options found for T1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1096 | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T1096 |
T3012T | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T3012T |
T1092NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1103 vs T1092NL |
T1095 | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T1095 |
T1231 | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T1231 |
T1110 | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T1110 |
T1190NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1103 vs T1190NL |
T1071T | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T1071T |
T1226 | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T1226 |
T1142 | Telecom Transformer | Pulse Electronics Corporation | T1103 vs T1142 |