Part Details for T1094T by Pulse Electronics Corporation
Overview of T1094T by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for T1094T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1094T
|
Avnet Abacus | T1/E1 TRANSFORMER,DUAL, BH (Alt: T1094T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 31 |
|
$15.0000 / $23.0800 | Buy Now |
Part Details for T1094T
T1094T CAD Models
T1094T Part Data Attributes:
|
T1094T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1094T
Pulse Electronics Corporation
Telecom Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIM INCLUDES TERMINAL ALSO, TURNS RATIO: 1CT:1CT; 1CT:2CT | |
Approvals | UL | |
Height | 6.22 mm | |
Length | 12.83 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 7.11 mm |
Alternate Parts for T1094T
This table gives cross-reference parts and alternative options found for T1094T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1094T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1094NL | Telecom Transformer, ROHS COMPLIANT | Pulse Electronics Corporation | T1094T vs T1094NL |