Part Details for T110A105M050AT by KEMET Corporation
Results Overview of T110A105M050AT by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T110A105M050AT Information
T110A105M050AT by KEMET Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for T110A105M050AT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K9610
|
Newark | Tantalum Capacitor, 1Uf, 50V, 8 Ohm, 0.2, Axial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:3.43Mm Rohs Compliant: Yes |Kemet T110A105M050AT RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9300 / $6.5900 | Buy Now |
|
DISTI #
399-T110A105M050AT-ND
|
DigiKey | CAP TANT AXL Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
86 In Stock |
|
$5.0698 / $9.0800 | Buy Now |
|
DISTI #
T110A105M050AT
|
Avnet Americas | - Bulk (Alt: T110A105M050AT) COO: Mexico RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8576 / $5.0764 | Buy Now |
|
DISTI #
80-T110A105M050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 1uF 20% RoHS: Compliant | 171 |
|
$5.0600 / $9.0800 | Buy Now |
|
DISTI #
T110A105M050AT
|
Avnet Abacus | (Alt: T110A105M050AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
T110A105M050AT
|
Avnet Asia | (Alt: T110A105M050AT) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 60 Weeks, 0 Days | 0 |
|
$4.6250 / $5.2113 | Buy Now |
US Tariff Estimator: T110A105M050AT by KEMET Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T110A105M050AT
T110A105M050AT CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T110A105M050AT Part Data Attributes
|
|
T110A105M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110A105M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Axial Leaded | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.21.00.20 | |
| Factory Lead Time | 7 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Tantalum Capacitor | |
| Diameter | 3.43 Mm | |
| Dielectric Material | Tantalum (Dry/Solid) | |
| JESD-609 Code | e3 | |
| Leakage Current | 0.0004 Ma | |
| Length | 7.26 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Tubular Package | |
| Package Style | Axial | |
| Packing Method | Bulk | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 50 V | |
| Surface Mount | No | |
| Tan Delta | 0.02 | |
| Terminal Finish | Matte Tin | |
| Terminal Shape | Wire |
Alternate Parts for T110A105M050AT
This table gives cross-reference parts and alternative options found for T110A105M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110A105M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| T212A105M050SS | KEMET Corporation | $19.4709 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | T110A105M050AT vs T212A105M050SS |
| T110A105M050DS7293 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, | T110A105M050AT vs T110A105M050DS7293 |
| T212A105M050SS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110A105M050AT vs T212A105M050SS4252 |
| T212A105M050RS7200 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF | T110A105M050AT vs T212A105M050RS7200 |
| M39003/012357A | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid), | T110A105M050AT vs M39003/012357A |
| M39003/01-2837A | Vishay Sprague | Check for Price | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 1 uF, THROUGH HOLE MOUNT, AXIAL LEADED | T110A105M050AT vs M39003/01-2837A |
| M39003/01-7195E/TR | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, | T110A105M050AT vs M39003/01-7195E/TR |
| T212A105M050BS7443 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, | T110A105M050AT vs T212A105M050BS7443 |
| T110A105M050CS | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 1uF, | T110A105M050AT vs T110A105M050CS |
| T215A105M050PS4252 | KEMET Corporation | Check for Price | Tantalum Capacitor, Tantalum (dry/solid) | T110A105M050AT vs T215A105M050PS4252 |
T110A105M050AT Frequently Asked Questions (FAQ)
-
KEMET recommends a soldering temperature profile with a peak temperature of 260°C (500°F) for a maximum of 10 seconds, with a ramp-up rate of 3°C/s (5.4°F/s) and a ramp-down rate of 6°C/s (10.8°F/s).
-
Yes, the T110A105M050AT capacitor is designed to meet the vibration requirements of IEC 60068-2-6, with a vibration frequency range of 10-2000 Hz and an acceleration of 10 g.
-
The T110A105M050AT capacitor is designed to meet the humidity requirements of IEC 60068-2-78, with a relative humidity of 85% at 85°C (185°F) for 1000 hours. However, it's recommended to derate the capacitor's voltage rating by 20% for every 10°C (18°F) above 70°C (158°F) to ensure reliable operation.
-
The ESR of the T110A105M050AT capacitor is typically around 50 mΩ at 100 kHz, but this value can vary depending on the frequency and temperature of operation.
-
Yes, the T110A105M050AT capacitor is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements of EU Directive 2011/65/EU and EU Regulation EC 1907/2006, respectively.