-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T110C476K020AS-ND
|
DigiKey | CAP TANT 47UF 10% 20V AXIAL Min Qty: 1 Lead time: 14 Weeks Container: Tray |
20 In Stock |
|
$7.7770 / $12.4400 | Buy Now |
DISTI #
T110C476K020AS
|
Avnet Americas | Cap Tant Solid 47uF 20V 10% (7.34 X 17.42mm) Axial Bulk - Trays (Alt: T110C476K020AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$9.5480 / $11.3960 | Buy Now |
DISTI #
80-T110C476K020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 47uF 10% RoHS: Not Compliant | 349 |
|
$10.4700 / $12.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 1375 |
|
$6.0375 / $10.5000 | Buy Now |
|
Bristol Electronics | 1054 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 10±% | 72 |
|
$2.6400 / $5.2800 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 10±% | 3 |
|
$1.9320 / $2.5760 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 10±% | 133 |
|
$1.6100 / $3.4500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 10±% | 6 |
|
$6.0500 / $8.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 47uf, 20V, 10±% | 1100 |
|
$7.3500 / $14.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110C476K020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110C476K020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0045 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110C476K020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110C476K020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-3041H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AS vs M39003/09-3041H |
CSR214041 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C476K020AS vs CSR214041 |
M39003/09-0241 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AS vs M39003/09-0241 |
M39003/01-2295 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AS vs M39003/01-2295 |
M39003/01-3015 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AS vs M39003/01-3015 |
CSR136093 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | T110C476K020AS vs CSR136093 |
T110C476K020ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 47uF | KEMET Corporation | T110C476K020AS vs T110C476K020ASC-7200 |
CSR210141 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C476K020AS vs CSR210141 |
M39003/09-0041 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 47uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110C476K020AS vs M39003/09-0041 |
M39003/01-2295H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110C476K020AS vs M39003/01-2295H |