-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8025
|
Newark | 100.uf 20.0V Rohs Compliant: No |Kemet T110D107M020AS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $19.1600 | Buy Now |
DISTI #
399-11313-ND
|
DigiKey | CAP TANT 100UF 20% 20V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
47 In Stock |
|
$14.2500 / $15.3800 | Buy Now |
DISTI #
T110D107M020AS
|
Avnet Americas | Cap Tant Solid 100uF 20V 20% (8.92 X 19.96mm) Axial Bulk - Trays (Alt: T110D107M020AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$13.6867 | Buy Now |
DISTI #
80-T110D107M020
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 20volts 100uF 20% RoHS: Not Compliant | 20 |
|
$14.2500 / $20.0400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 20±% | 132 |
|
$7.1115 / $12.9300 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 100uf, 20V, 20±% | 8 |
|
$6.4650 / $12.9300 | Buy Now |
DISTI #
T110D107M020AS
|
TTI | Tantalum Capacitors - Solid Leaded 20volts 100uF 20% Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 122 In Stock |
|
$14.1100 / $15.3800 | Buy Now |
DISTI #
C1S408402870694
|
Chip1Stop | Capacitor Tantalum Solid RoHS: Not Compliant | 8 |
|
$14.5000 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 41 |
|
$8.9500 / $9.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110D107M020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D107M020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110D107M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D107M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T215D107M020GS4251 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D107M020AS vs T215D107M020GS4251 |
T212D107M020PS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T110D107M020AS vs T212D107M020PS7442 |
M39003/01-2782 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 100 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110D107M020AS vs M39003/01-2782 |
T110D107M020CS7443 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T110D107M020AS vs T110D107M020CS7443 |
M39003/09-0152H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D107M020AS vs M39003/09-0152H |
T215D107M020DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D107M020AS vs T215D107M020DS7200 |
M39003/01-2782H/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, | Vishay Intertechnologies | T110D107M020AS vs M39003/01-2782H/PR |
T212D107M020CS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D107M020AS vs T212D107M020CS4252 |
T262D107M020CS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, | KEMET Corporation | T110D107M020AS vs T262D107M020CS7443 |
M39003/01-8104H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D107M020AS vs M39003/01-8104H |