-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08B8033
|
Newark | 150.uf 15.0V Rohs Compliant: No |Kemet T110D157M015AS RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 / $19.1600 | Buy Now |
DISTI #
399-T110D157M015AS-ND
|
DigiKey | CAP TANT AXL Min Qty: 20 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$20.1495 | Buy Now |
DISTI #
T110D157M015AS
|
Avnet Americas | Tantalum Capacitor, 150 uF, 15 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110D157M015AS) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$18.8180 | Buy Now |
DISTI #
80-T110D157M015
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 15volts 150uF 20% RoHS: Not Compliant | 9 |
|
$15.3600 / $21.8700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 31 |
|
$17.3070 / $18.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 345 |
|
$5.7840 / $14.4600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 150uf, 15V, 20±% | 24 |
|
$19.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110D157M015AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D157M015AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110D157M015AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D157M015AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110D157M015MS | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T110D157M015AS vs T110D157M015MS |
M39003/01-2998C | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 150 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110D157M015AS vs M39003/01-2998C |
M39003/01-2278H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D157M015AS vs M39003/01-2278H |
T262D157M015GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D157M015AS vs T262D157M015GS |
T212D157M015BS4250 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D157M015AS vs T212D157M015BS4250 |
T110D157M015RT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T110D157M015AS vs T110D157M015RT7293 |
T212D157M015GS4251 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D157M015AS vs T212D157M015GS4251 |
M39003/09-2032C/WR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | Vishay Intertechnologies | T110D157M015AS vs M39003/09-2032C/WR |
T262D157M015SS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T110D157M015AS vs T262D157M015SS7442 |
T262D157M015DS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 150uF, | KEMET Corporation | T110D157M015AS vs T262D157M015DS7443 |