-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC3899
|
Newark | Axial, polar,220Uf,10V,10%,d Case, bulk Rohs Compliant: No |Kemet T110D227K010AS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8600 / $13.6300 | Buy Now |
DISTI #
399-11314-ND
|
DigiKey | CAP TANT 220UF 10% 10V AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
24 In Stock |
|
$16.1402 / $22.2200 | Buy Now |
DISTI #
T110D227K010AS
|
Avnet Americas | AXIAL,POLAR,220UF,10V,10%,D CASE,BULK - Trays (Alt: T110D227K010AS) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Tray | 7 |
|
$12.8596 / $13.6239 | Buy Now |
DISTI #
80-T110D227K010
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10volts 220uF 10% RoHS: Not Compliant | 94 |
|
$14.3000 / $20.9300 | Buy Now |
|
Bristol Electronics | 3298 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 220uf, 10V, 10±% | 1 |
|
$10.3800 | Buy Now |
DISTI #
T110D227K010AS
|
TTI | Tantalum Capacitors - Solid Leaded 10volts 220uF 10% Min Qty: 20 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.0300 / $13.6900 | Buy Now |
DISTI #
C1S408400338264
|
Chip1Stop | Cap Tant Solid 220uF 10V 10% (8.92 X 19.96mm) Axial 0.6 Ohm 125C Bulk RoHS: Not Compliant | 1 |
|
$4.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110D227K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D227K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110D227K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D227K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39003/09-3021H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110D227K010AS vs M39003/09-3021H |
T215D227K010GS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D227K010AS vs T215D227K010GS4252 |
T110D227K010AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | T110D227K010AS vs T110D227K010AT7442 |
T262D227K010GS | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T110D227K010AS vs T262D227K010GS |
CSR136043 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 220uF, | Cornell Dubilier Electronics Inc | T110D227K010AS vs CSR136043 |
M39003/01-2985H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T110D227K010AS vs M39003/01-2985H |
M39003/012745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T110D227K010AS vs M39003/012745 |
M39003/012985H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T110D227K010AS vs M39003/012985H |
T110D227K010DS7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | T110D227K010AS vs T110D227K010DS7200 |
T110D227K010RS7293 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 220uF, | KEMET Corporation | T110D227K010AS vs T110D227K010RS7293 |