-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3031
|
Newark | Tantalum Capacitor, Polar, T110 Series, 47 F, 10%, 35 V, Axial Leaded Rohs Compliant: Yes |Kemet T110D476K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.0400 / $24.6200 | Buy Now |
DISTI #
87AJ3633
|
Newark | 47.0Uf 35.0V |Kemet T110D476K035AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5200 / $29.1400 | Buy Now |
DISTI #
70K8776
|
Newark | Tantalum Capacitor, 47Uf, 35V, 0.6 Ohm, 0.1, Axial, Capacitance:47Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:8.92Mm Rohs Compliant: Yes |Kemet T110D476K035AT Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6500 / $21.3600 | Buy Now |
DISTI #
399-11316-ND
|
DigiKey | CAP TANT 47UF 10% 35V AXIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
20 In Stock |
|
$16.6882 / $24.3900 | Buy Now |
DISTI #
T110D476K035AT
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Trays (Alt: T110D476K035AT) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 22 Weeks, 0 Days Container: Tray | 0 |
|
$19.7005 / $23.5135 | Buy Now |
DISTI #
70K8776
|
Avnet Americas | Tantalum Capacitor, 47 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 70K8776) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T110D476K035AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 47uF 10% RoHS: Compliant | 18 |
|
$17.7200 / $24.3900 | Buy Now |
DISTI #
70395559
|
RS | 47uF Solid MnO2 Tantalum Electrolytic Capacitor, 35 V dc +/-10%, T110 Series | KEMET T110D476K035AT RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$15.7700 / $18.5500 | RFQ |
DISTI #
T110D476K035AT
|
TTI | Tantalum Capacitors - Solid Leaded 35volts 47uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 130 In Stock |
|
$15.4200 / $17.1500 | Buy Now |
DISTI #
KEMET T110D476K035AT
|
PEI Genesis | Tantalum Capacitor | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T110D476K035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T110D476K035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 8.92 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.008 mA | |
Length | 19.96 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T110D476K035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110D476K035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
550D476X9035S2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AT vs 550D476X9035S2B |
T262D476K035DS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T110D476K035AT vs T262D476K035DS7442 |
T110D476K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T110D476K035AT vs T110D476K035AT7442 |
M39003/09-0364 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AT vs M39003/09-0364 |
T212D476K035MS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | KEMET Corporation | T110D476K035AT vs T212D476K035MS7442 |
CSR13F476KM | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T110D476K035AT vs CSR13F476KM |
CSR132792 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | T110D476K035AT vs CSR132792 |
CSR133032 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, | Cornell Dubilier Electronics Inc | T110D476K035AT vs CSR133032 |
M39003/01-7121A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AT vs M39003/01-7121A |
M39003/01-2312H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T110D476K035AT vs M39003/01-2312H |