Part Details for T11X202MLB28 by Vishay Intertechnologies
Results Overview of T11X202MLB28 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T11X202MLB28 Information
T11X202MLB28 by Vishay Intertechnologies is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for T11X202MLB28
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
55R7713
|
Newark | T11 X 2K 20% L Bo E3 /Box |Vishay T11X202MLB28 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2800 / $9.9300 | Buy Now |
|
DISTI #
T11X202MLB28
|
Avnet Americas | Resistor Trimmer, Cermet, 2 kOhm, ? 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Boxed Product (Development Kits) (Alt: T11X202MLB28) COO: United States of America (the) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks, 0 Days Container: Box | 0 |
|
$8.5882 / $9.4060 | Buy Now |
|
DISTI #
T11X202MLB28
|
Avnet Abacus | Resistor Trimmer Cermet 2 kOhm 20 500 mW 1 Turn Single Turn Through Hole (Alt: T11X202MLB28) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: T11X202MLB28 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for T11X202MLB28
T11X202MLB28 Part Data Attributes
|
|
T11X202MLB28
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T11X202MLB28
Vishay Intertechnologies
Trimmer, Cermet, 0.5W, 2000ohm, 350V, 20% +/-Tol, 100ppm/Cel, 4935,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.40.80.50 | |
| Factory Lead Time | 20 Weeks | |
| Construction | Trimmer | |
| Lead Length | 6 Mm | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 12.5 Mm | |
| Package Length | 12.5 Mm | |
| Package Style | Pcb Mount | |
| Package Width | 9 Mm | |
| Rated Power Dissipation (P) | 0.5 W | |
| Resistance | 2000 Ω | |
| Resistor Type | Trimmer | |
| Rotational Angle | 270 Deg | |
| Size Code | 4935 | |
| Technology | Cermet | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 20% | |
| Working Voltage | 350 V |
T11X202MLB28 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the T11X202MLB28 can be found in the Vishay Intertechnologies' application note 'Land Pattern Recommendations for Vishay Tantalum Capacitors' (document number 40171). It provides detailed guidelines for designing a reliable and efficient PCB layout.
-
According to Vishay's application note 'Tantalum Capacitor Derating for High Temperature Applications' (document number 40172), the T11X202MLB28 should be derated by 1.25% per degree Celsius above 85°C to ensure reliable operation. This means that at 105°C, the capacitor's rated voltage should be reduced by 25%.
-
The ESR of the T11X202MLB28 is not explicitly stated in the datasheet. However, according to Vishay's technical support, the typical ESR for this capacitor is around 1.5 ohms at 100 kHz and 20°C. This value can be used for impedance calculations and filter design.
-
Yes, the T11X202MLB28 is compatible with lead-free soldering processes. Vishay Intertechnologies has qualified this capacitor for use with lead-free soldering alloys, such as SAC305 (Sn-Ag-Cu), and it meets the requirements of the RoHS (Restriction of Hazardous Substances) directive.
-
To prevent damage and ensure reliability, it is recommended to store the T11X202MLB28 in a dry, cool place, away from direct sunlight and moisture. Handling should be done with anti-static precautions, such as using an ESD wrist strap or mat, to prevent electrostatic discharge damage.