Part Details for T2001 by Marktech Optoelectronics
Results Overview of T2001 by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
T2001 Part Data Attributes
|
|
T2001
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
T2001
Marktech Optoelectronics
Connector Accessory, Contact, Phosphor Bronze
|
| Part Life Cycle Code | Obsolete | |
| Additional Feature | Contact Finish: Tin | |
| Assembly Item Name | Contact | |
| Connector Support Type | Connector Accessory | |
| Contact Gender | Female | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Phosphor Bronze | |
| Mounting Style | Straight | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 2 A | |
| Terminal Length | 0.112 Inch | |
| Terminal Type | Crimp | |
| Used With | 2001 Series Housing |