There are no models available for this part yet.
Overview of T212A824K050MS7442 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for T212A824K050MS7442 by KEMET Corporation
Part Data Attributes for T212A824K050MS7442 by KEMET Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.82 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
3.43 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e0
|
Length
|
7.26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn60Pb40)
|
Terminal Shape
|
WIRE
|
Alternate Parts for T212A824K050MS7442
This table gives cross-reference parts and alternative options found for T212A824K050MS7442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212A824K050MS7442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T110A824K050ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.82uF, | KEMET Corporation | T212A824K050MS7442 vs T110A824K050ATC-7442 |
150D824X9050A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.82uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T212A824K050MS7442 vs 150D824X9050A2TE3 |
T212A824K050GS7293 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A824K050MS7442 vs T212A824K050GS7293 |
T110A824K050PT7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 0.82uF, | KEMET Corporation | T212A824K050MS7442 vs T110A824K050PT7443 |
T215A824K050DS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A824K050MS7442 vs T215A824K050DS7200 |
CSR132355 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.82uF, | Cornell Dubilier Electronics Inc | T212A824K050MS7442 vs CSR132355 |
T215A824K050DS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A824K050MS7442 vs T215A824K050DS4252 |
M39003/016192E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212A824K050MS7442 vs M39003/016192E |
M39003/016192C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212A824K050MS7442 vs M39003/016192C |
M39003/01-8192 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 0.82uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T212A824K050MS7442 vs M39003/01-8192 |