Part Details for T212B126J020MSC by KEMET Corporation
Overview of T212B126J020MSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T212B126J020MSC
T212B126J020MSC CAD Models
T212B126J020MSC Part Data Attributes
|
T212B126J020MSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T212B126J020MSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Custom Capabilities | Uninsulated and Insulated | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-C-39003/1 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T212B126J020MSC
This table gives cross-reference parts and alternative options found for T212B126J020MSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T212B126J020MSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T212B126J020BS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T212B126J020MSC vs T212B126J020BS7293 |
M39003/01-5433H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 12 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T212B126J020MSC vs M39003/01-5433H |
M39003/01-5633 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | T212B126J020MSC vs M39003/01-5633 |
M39003/014080B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B126J020MSC vs M39003/014080B |
T110B126J020PS7442 | Tantalum Capacitor, Polarized, Tantalum, 20V, 5% +Tol, 5% -Tol, 12uF, | KEMET Corporation | T212B126J020MSC vs T110B126J020PS7442 |
T215B126J020SS4252 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B126J020MSC vs T215B126J020SS4252 |
M39003/01-6080B/HR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, | Vishay Intertechnologies | T212B126J020MSC vs M39003/01-6080B/HR |
T212B126J020MS4252 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T212B126J020MSC vs T212B126J020MS4252 |
T210B126J020PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T212B126J020MSC vs T210B126J020PS |
M39003/015033H | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T212B126J020MSC vs M39003/015033H |