Part Details for T222B126K10BS by KEMET Corporation
Overview of T222B126K10BS by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T222B126K10BS
T222B126K10BS CAD Models
T222B126K10BS Part Data Attributes
|
T222B126K10BS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T222B126K10BS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 12 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-C-39003/2 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for T222B126K10BS
This table gives cross-reference parts and alternative options found for T222B126K10BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T222B126K10BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T222B126K10PS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222B126K10BS vs T222B126K10PS |
M39003/02-0130 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T222B126K10BS vs M39003/02-0130 |
M39003/02-0190 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T222B126K10BS vs M39003/02-0190 |
T222B126K10CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222B126K10BS vs T222B126K10CS |
M39003/02-4012 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 12uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | T222B126K10BS vs M39003/02-4012 |
T210B126K010RSC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222B126K10BS vs T210B126K010RSC |
T222B126K10SS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 12uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T222B126K10BS vs T222B126K10SS |