Part Details for T242B226M020BSC by KEMET Corporation
Overview of T242B226M020BSC by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T242B226M020BSC
T242B226M020BSC CAD Models
T242B226M020BSC Part Data Attributes
|
T242B226M020BSC
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T242B226M020BSC
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Reference Standard | MIL-PRF-39003 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for T242B226M020BSC
This table gives cross-reference parts and alternative options found for T242B226M020BSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T242B226M020BSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T242B226M020RS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T242B226M020BSC vs T242B226M020RS7443 |
T245B226M020RS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B226M020BSC vs T245B226M020RS7443 |
M39003/060152C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B226M020BSC vs M39003/060152C |
T245B226M020CS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B226M020BSC vs T245B226M020CS7443 |
M39003/030252A | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B226M020BSC vs M39003/030252A |
T245B226M020GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | T242B226M020BSC vs T245B226M020GS |
M39003/033052B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B226M020BSC vs M39003/033052B |
M39003/030352C | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B226M020BSC vs M39003/030352C |
T255B226M020GS7443 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T242B226M020BSC vs T255B226M020GS7443 |
T242B226M020MSC-7200 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 22uF, | KEMET Corporation | T242B226M020BSC vs T242B226M020MSC-7200 |