T2801D
Description: TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB,

Overview of T2801D by Loras Industries Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for T2801D by Loras Industries Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T2801D by Loras Industries Inc

T2801D
Loras Industries Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LORAS INDUSTRIES INC
Package Description
FLANGE MOUNT, R-PSFM-T3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
Critical Rate of Rise of Commutation Voltage-Min
2 V/us
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
DC Gate Trigger Current-Max
80 mA
DC Gate Trigger Voltage-Max
4 V
Holding Current-Max
50 mA
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e0
Leakage Current-Max
2 mA
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
6 A
Repetitive Peak Off-state Leakage Current-Max
100 µA
Repetitive Peak Off-state Voltage
400 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
TRIAC
Want to compare parts?
  1. T2801D
    Loras Industries Inc
    TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB,
    VS

Alternate Parts for T2801D

This table gives cross-reference parts and alternative options found for T2801D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2801D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
T2500DG 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN Littelfuse Inc T2801D vs T2500DG
BTB06-400BW 400V, 6A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics T2801D vs BTB06-400BW
T2801D 400V, 6A, TRIAC, TO-220AB Motorola Mobility LLC T2801D vs T2801D
T2801D TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, Motorola Semiconductor Products T2801D vs T2801D
SC141D TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, NEC Electronics America Inc T2801D vs SC141D
SC141D 400V, 6A, TRIAC, TO-220AB onsemi T2801D vs SC141D
Part Number Description Manufacturer Compare
TIC216D 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC Texas Instruments T2801D vs TIC216D
BTB06-600B 600V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, TO-220AB, 3 PIN STMicroelectronics T2801D vs BTB06-600B
SC141D TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, Loras Industries Inc T2801D vs SC141D
BTA06-600T 600V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics T2801D vs BTA06-600T
BTA06-400CW 400V, 6A, SNUBBERLESS TRIAC, TO-220AB, PLASTIC, TO-220AB, 3 PIN STMicroelectronics T2801D vs BTA06-400CW
Q4006RH4TP Alternistor TRIAC, 600V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T2801D vs Q4006RH4TP
Q4006R4TP 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc T2801D vs Q4006R4TP
TIC216D 4 Quadrant Logic Level TRIAC, 400V V(DRM), 6A I(T)RMS, TO-220AB, TO-220, 3 PIN Bourns Inc T2801D vs TIC216D
T0612DH 400V, 6A, 4 QUADRANT LOGIC LEVEL TRIAC STMicroelectronics T2801D vs T0612DH
Q4006LT TRIAC With INT Trigger, 400V V(DRM), 6A I(T)RMS, TO-220AB, Loras Industries Inc T2801D vs Q4006LT

Related Parts for T2801D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T2801D by Loras Industries Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T2801D by Loras Industries Inc

Select Manufacturer
Which Manufacturer of T2801D would you like to use for your alert(s)?
  • Please alert me when T2801D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T2801D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T2801D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T2801D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T2801D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T2801D by Loras Industries Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: